The CCF50470RJKR36 is a through-hole fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a conformal package and is plated with tin and lead. The resistor measures 1.57mm in diameter and 3.63mm in length. It operates over a temperature range of -65°C to 165°C and is available on tape and reel.
Sign in to ask questions about the Vishay CCF50470RJKR36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CCF50470RJKR36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Diameter | 1.57mm |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CCF50470RJKR36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.