This through-hole fixed resistor features a 4.75k ohm resistance with a tolerance of 1%. It has a diameter of 1.57mm and a length of 3.63mm. The resistor is lead free and conformal in package. It operates over a temperature range of -65°C to 165°C. The component is RoHS compliant.
Vishay CCF504K75FKE36 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 1.57mm |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF504K75FKE36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.