General purpose metal film fixed resistor, 10kΩ resistance with 1% tolerance. Features 0.5W power dissipation and a 250V DC rating. Cylindrical construction with axial leads, 2.29mm diameter and 6.73mm length, suitable for through-hole mounting. Operates across a wide temperature range from -65°C to 165°C, with moisture resistance and flame retardant coating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF5510K0FKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF5510K0FKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.