Metal film fixed resistor, 0.5W power rating, 12.1kΩ resistance with 1% tolerance. Features a 250V DC rated voltage and axial termination for through-hole mounting. Operating temperature range from -65°C to 165°C, with a temperature coefficient of 100ppm/°C. Cylindrical construction with matte tin plated leads, packaged in tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF5512K1FKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF5512K1FKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.