Through-hole metal film fixed resistor with 150k Ohm resistance and 1% tolerance. Features 0.25W/0.5W power dissipation, ±100ppm/°C temperature coefficient, and a 250V voltage rating. Conformal epoxy coating provides moisture resistance and flame retardancy. Axial terminations with tin-matte plating are suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin, Matte |
| Diameter | 2.29mm |
| Features | Moisture Resistant, Flame Retardant Coating |
| Lead Diameter | 0.64mm |
| Length | 6.73mm |
| Max Operating Temperature | 165°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 150kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | CCF55 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |