The CCF60221RFKE36 is a 500V through-hole resistor with 1% tolerance and axial termination. It is available in quantities of 2500 and packaged on tape and reel. The resistor has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a resistance of 221 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CCF60221RFKE36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Lead Diameter | 0.64mm |
| Length | 10.16mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CCF60 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CCF60221RFKE36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.