
The CDHVAF10M0F2500FET is a 2-element divider from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a case code of 2512 (imperial) or 6432 (metric). The resistor has a resistance of 10MR with a tolerance of 1% and a voltage rating of 3kV. The CDHVAF10M0F2500FET is designed for surface mount applications and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Circuit Type | Divider |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Series | CDHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |