Vishay CDR03BP102BKZMAT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR03 |
| Thickness | 0.08inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.08inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR03BP102BKZMAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.