The CDR03BX393AKUSAJ is a 2.5V 0.039uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius. It has a DC rated voltage of 50 volts and is available in a 1808 package type. The capacitor is a multilayer ceramic (MLCC) type and has a width of 2.03mm and a length of 4.57mm. It can operate at temperatures as low as -55 degrees Celsius. The CDR03BX393AKUSAJ is a passive component suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CDR03BX393AKUSAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.03 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR03BX393AKUSAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.