Cap Ceramic 100pF 100V BP 1% Pad SMD 0805 (0.001%FR) 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CDR31BP101BFZSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CDR31BP101BFZSAT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR31BP101BFZSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.