
Cap Ceramic 100pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CDR31BP101BKWSAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CDR31BP101BKWSAJ technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR31BP101BKWSAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
