The CDR31BP331BJURAJ is a 100V multilayer ceramic capacitor with a capacitance of 330pF and a tolerance of 5%. It has a C0G dielectric and is constructed in a flat, 0805 package. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
Vishay CDR31BP331BJURAJ technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CDR31BP331BJURAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.