The CDR31BP331BJZRAT is a multilayer ceramic capacitor with a capacitance of 330pF and a tolerance of 5%. It has a voltage rating of 100V and is constructed in a flat, surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is available in a package quantity of 3000. It is not RoHS compliant.
Vishay CDR31BP331BJZRAT technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Failure Rate | 0.01% |
| Features | Military |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR31BP331BJZRAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.