The CDR31BP621AFYMAJ is a multilayer ceramic capacitor with a capacitance of 620pF and a working voltage of 50VDC. It features a tolerance of 1% and is constructed with a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is also suitable for microwave applications and has a height of 1.3mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |