
Cap Ceramic 10pF 100V BP 10% Pad SMD 1206 (0.001%FR) 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CDR32BP100BKWSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR32 |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR32BP100BKWSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.