The CDR32BP100BKWSMJ is a 10pF ceramic capacitor with a 10% tolerance, packaged in a 1206 form factor and constructed as a flat multilayer ceramic. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is suitable for use in a variety of electronic applications.
Vishay CDR32BP100BKWSMJ technical specifications.
| Capacitance | 10pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.