The CDR32BP100BKWSMT is a 1206 surface mount ceramic multilayer capacitor with a capacitance of 10pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a flat construction and measures 1.6mm in depth and 3.2mm in length.
Vishay CDR32BP100BKWSMT technical specifications.
| Capacitance | 10pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.