This is a 0.0013uF ceramic chip capacitor with a 50VDC rating and 1% tolerance. It features a BP dielectric and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is suitable for microwave applications and has a termination style of pad.
Vishay CDR32BP132AFMSAB technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP132AFMSAB to view detailed technical specifications.
No datasheet is available for this part.