The CDR32BP132AJUPAR is a surface mount ceramic chip capacitor with a capacitance of 0.0013uF and a voltage rating of 50VDC. It has a tolerance of 5% and a dielectric of BP. The capacitor is constructed with a flat construction and has a ceramic chip case style. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Vishay CDR32BP132AJUPAR technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP132AJUPAR to view detailed technical specifications.
No datasheet is available for this part.