This ceramic capacitor has a capacitance of 0.0013uF and a voltage rating of 50VDC with a tolerance of 10%. It is a multilayer ceramic (MLCC) capacitor with a 1206 package and is designed for surface mount applications. The operating temperature range is -55 to 125 degrees Celsius. It is suitable for microwave applications and has a flat construction with a pad termination style.
Vishay CDR32BP132AKMPAB technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP132AKMPAB to view detailed technical specifications.
No datasheet is available for this part.