The CDR32BP132AKUPAJ is a 1206 surface mount ceramic chip capacitor from Vishay with a capacitance of 0.0013uF and a voltage rating of 50VDC. It has a tolerance of 10% and a dielectric of BP. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for microwave applications and has a termination style of pad and a construction of flat.
Vishay CDR32BP132AKUPAJ technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP132AKUPAJ to view detailed technical specifications.
No datasheet is available for this part.