This is a multilayer ceramic capacitor with a capacitance of 0.0013uF, rated for 50VDC with a tolerance of 10%. It has a dielectric of BP and is constructed with a flat construction in a ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum height of 1.3mm. It is designed for surface mount and has a termination style of pad. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay CDR32BP132AKUPAT technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP132AKUPAT to view detailed technical specifications.
No datasheet is available for this part.