This 100V ceramic capacitor has a capacitance of 1.8pF and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 1206 package, which measures 0.126inch in length, 0.063inch in width, and 0.051inch in thickness. It is compliant with military standards and has a failure rate of 0.001%.
Checking distributor stock and pricing after the page loads.
Vishay CDR32BP1R8BCZSAT technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR32 |
| Thickness | 0.051inch |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Not Compliant |
No datasheet is available for this part.