This ceramic capacitor is a multilayer device with a capacitance of 3pF and a voltage rating of 100V. It is available in a 1206 package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is part of the CDR32 series, which is military-grade and compliant with MIL-PRF-55681 specifications.
Checking distributor stock and pricing after the page loads.
Vishay CDR32BP3R0BCZSAT technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR32 |
| Thickness | 0.051inch |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Not Compliant |
No datasheet is available for this part.