The CDR32BP430BJUSAT is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 43 nanofarads and a DC rated voltage of 100 volts. The capacitor measures 1.6 millimeters in width, 3.2 millimeters in length, and 1.3 millimeters in height. It is a 1206 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CDR32BP430BJUSAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR32BP430BJUSAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.