
The CDR32BP511BFWRAB is a surface mount ceramic capacitor with a capacitance of 510pF and a voltage rating of 100VDC. It has a tolerance of 1% and is constructed with a flat, ceramic chip case. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It is a standard technology, multilayer ceramic (MLCC) capacitor with a 1206 package size.
Vishay CDR32BP511BFWRAB technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.3 |
| Capacitance | 510pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Failure Rate | R |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP511BFWRAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.