The CDR33BP132BJYPAR is a multilayer ceramic capacitor with a capacitance of 0.0013uF, rated for 100VDC and 5% tolerance. It has a dielectric of BP and is constructed with a flat construction in a ceramic chip case style. The capacitor is suitable for microwave applications and is available in a 1210 package with a pad termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay CDR33BP132BJYPAR technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| Failure Rate | P |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR33BP132BJYPAR to view detailed technical specifications.
No datasheet is available for this part.