This ceramic chip capacitor is rated for 100VDC with a capacitance of 0.0013uF and a tolerance of 5%. It features a BP dielectric and a 1210 package with a surface mount termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It has a maximum height of 1.5mm and a failure rate of S.
Vishay CDR33BP132BJZSAB technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR33BP132BJZSAB to view detailed technical specifications.
No datasheet is available for this part.