This 0.0013uF ceramic chip capacitor has a rated voltage of 100VDC and a tolerance of 10%. It is constructed with a flat, ceramic material and has a pad termination style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in a 1210 package type and is designed for surface mount applications.
Vishay CDR33BP132BKWSAR technical specifications.
| Capacitance | 0.0013uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR33BP132BKWSAR to view detailed technical specifications.
No datasheet is available for this part.