
The CDR33BP332AJZPAT ceramic capacitor features a capacitance of 3.3nF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a flat design. The capacitor is available in a 1210 package type and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay CDR33BP332AJZPAT technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR33 |
| Thickness | 0.059inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR33BP332AJZPAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.