Vishay CDR34BP103AFZMAT technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Failure Rate | 1% |
| Features | Military |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR34 |
| Thickness | 0.059inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CDR34BP103AFZMAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.