The CDR34BP432BFURAJ is a 2.2nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and a capacitance of 0.0043uF. The capacitor is a multilayer ceramic type with a 1812 package type and measures 3.2mm in width, 4.5mm in length, and 1.5mm in height.
Vishay CDR34BP432BFURAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR34BP432BFURAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.