The CDR34BP752AFYPAB ceramic capacitor from Vishay features a capacitance of 0.0075uF and a DC rated voltage of 50V. It is designed for use in applications where a compact 1812 package is required. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. Its dimensions are 3.2mm in width, 4.5mm in length, and 1.5mm in height.
Vishay CDR34BP752AFYPAB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay CDR34BP752AFYPAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.