The CGP30-E3/54 is a general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a DO-201AD package and is available in a tape and reel packaging with 1400 units per package. The device is RoHS compliant and has a reverse recovery time of 15us. It can handle a maximum surge current of 100A and a maximum reverse voltage of 1.4kV.
Vishay CGP30-E3/54 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1.4kV |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 15us |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Series | SUPERECTIFIER® |
| RoHS | Compliant |
No datasheet is available for this part.