Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CH0402-330RGFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Silver |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 37V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-330RGFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
