
The CH0402-330RGFT is a surface mount resistor with a 330 ohm resistance rating and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0402 case and is available on tape and reel. It is RoHS compliant and has a tin, silver contact plating. The resistor is 1mm in length and 0.6mm in width, with a height of 0.5mm and a weight of 2.3E-05 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CH0402-330RGFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Silver |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 37V |
| Weight | 2.3E-05oz |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-330RGFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
