Resistor, Thin Film, Res 50 Ohms, Pwr-Rtg 50 W, Tol 1%, SMT, 0402, Microwave
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Depth | 0.6mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CH |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |