Res Thin Film 0402 50 Ohm 5% 1/20W 100ppm/C Molded SMD SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CH0402-50RJFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Silver |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0402-50RJFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.