The CH0603-50RJF is a 50 ohm thin film chip resistor from Vishay, packaged in a 0603 surface mount package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.75mm |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CH |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |