The CH0603-50RJFT is a 50R 50V 5% 0603 SMD/SMT chip resistor from Vishay. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel. The resistor has a height of 0.5mm, length of 1.52mm, and width of 0.75mm. It is RoHS compliant and suitable for high-frequency applications up to 50GHz.
Vishay CH0603-50RJFT technical specifications.
| Package/Case | 0603 |
| Frequency | 50GHz |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CH |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CH0603-50RJFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.