Sign in to ask questions about the Vishay CHP0603K9532DNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CHP0603K9532DNT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1508 |
| Package/Case | 0603 |
| Contact Plating | Tin, Silver |
| Height | 0.5mm |
| Length | 1.52mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 95.3kR |
| RoHS Compliant | Yes |
| Series | CHP |
| Tolerance | 0.5% |
| Voltage Rating | 50V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP0603K9532DNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.