
The CHP1005K1000FB is a 100k ohm thick film resistor with 1% tolerance, mounted on a surface mount package. It has a rectangular shape with a maximum operating temperature of 155 degrees Celsius. The resistor is made of epoxy and has a product length of 2.54mm, depth of 1.27mm, and height of 0.5mm, weighing 0.005 grams. It has a maximum voltage rating of 150 volts and is not designed for current sensing or anti-surge applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CHP1005K1000FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1005 |
| Package Type | SMD |
| Package/Case | 1005 |
| Product Length (mm) | 2.54 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.005 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CHP1005K1000FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.