The CHP1206K1003DB is a 100k ohm, 0.5% tolerance chip resistor available in a 1206 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a waffle pack and features tin and lead contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not CompliantNo |