
The 25.5K 1% thick film chip resistor is a surface mount device with a rectangular package shape and a maximum operating temperature of 155 degrees Celsius. It has a maximum voltage rating of 200 volts and is manufactured by Vishay. The resistor is a fixed value device with a tolerance of 1% and is not anti-sulfurated or fail safe fusible.
Vishay CHP1206K2552FNT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.05 |
| Product Depth (mm) | 1.7 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.008 |
| Number of Terminals | 2 |
| Resistance Value | 25.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CHP1206K2552FNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.