Vishay CHP1206K3902JNT technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP1206K3902JNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.