The Vishay CHP2010K23R2FGT is a fixed chip resistor with a resistance of 23.2 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2010 case and is available on tape and reel. It is RoHS compliant and features gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CHP2010K23R2FGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2010 |
| Contact Plating | Gold |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CHP2010K23R2FGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.