RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 332 ohm, SURFACE MOUNT, 2010, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5.03 |
| Tolerance | 1 |
| Package Width | 2.64 |
| Package Height | 0.5 |
| Resistance | 332 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |