The CHP2010L17R0JBT is a 200V 17R 5% chip resistor from Vishay, packaged in a 2010 case code with a height of 0.5mm. Operating temperature range is -55°C to 155°C. This resistor is not RoHS compliant.
Vishay CHP2010L17R0JBT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.5mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.