The 200V 39kR 5% Chip Resistor 2010 Case is a fixed resistor with a voltage rating of 200V and a resistance of 39kR. It has a tolerance of 5% and is packaged in a 2010 case. The resistor is available on tape and reel and has a height of 0.5mm, length of 5.08mm, and width of 2.54mm. It operates over a temperature range of -55°C to 155°C.
Vishay CHP2010L3902JBT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.5mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 39kR |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
No datasheet is available for this part.