The 70R 5% 200V Chip Resistor is a fixed resistor with a resistance of 70 ohms and a tolerance of 5%. It has a voltage rating of 200 volts and is packaged in a 2010 case code with a height of 0.5mm. The resistor operates within a temperature range of -55°C to 155°C and is available in tape and reel packaging.
Sign in to ask questions about the Vishay CHP2010L70R0JBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CHP2010L70R0JBT technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.5mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 70R |
| RoHS Compliant | No |
| Series | CHP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CHP2010L70R0JBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.